Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC4060RM13TR
Newark Part No.47AK6687
Technical Datasheet
1,067 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 10+ | $0.747 |
| 25+ | $0.710 |
| 50+ | $0.676 |
| 100+ | $0.636 |
| 250+ | $0.608 |
| 500+ | $0.582 |
| 1000+ | $0.564 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC4060RM13TR
Newark Part No.47AK6687
Technical Datasheet
Logic Family / Base Number74HC4060
Counter TypeBinary
Clock Frequency65MHz
Count Maximum16383
IC Case / PackageSOP
Logic Case StyleSOP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number744060
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC4060
Clock Frequency
65MHz
IC Case / Package
SOP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
744060
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Counter Type
Binary
Count Maximum
16383
Logic Case Style
SOP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability