Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM93S66-WMN6TP
Newark Part No.23AH3332
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
Packaging Options
542 In Stock
Need more?
361 Delivery in 1-3 Business Days(US stock)
181 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.821 |
| 10+ | $0.784 |
| 25+ | $0.756 |
| 50+ | $0.751 |
| 100+ | $0.745 |
| 250+ | $0.728 |
| 500+ | $0.716 |
| 1000+ | $0.703 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM93S66-WMN6TP
Newark Part No.23AH3332
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Size4Kbit
Memory Density4Kbit
EEPROM Memory Configuration256 x 16bit
Memory Configuration256 x 16bit
Memory Interface TypeSerial Microwire
InterfacesMicrowire
Clock Frequency Max2MHz
Clock Frequency2MHz
Memory Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Kbit Microwire Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M93S66-WMN6TP is a 1Kbit serial MICROWIRE bus EEPROM with write protection. It is an electrically erasable programmable memory (EEPROM), accessed through the MICROWIRE bus.
- 4Kbit (256 x 16) device function
- Operating voltage range from 2.5V to 5.5V, ready/busy signal during programming
- Compatible with MICROWIRE bus serial interface
- User defined write protected area, high-speed clock is 2MHz
- Enhanced ESD protection, more than 4 million write cycles, more than 200-year data retention
- Erase/Write cycle time is 5ms maximum
- Input rise and fall times is 50ns maximum
- Operating industrial temperature range from -40°C to 85°C
- SO8 package
Technical Specifications
Memory Size
4Kbit
EEPROM Memory Configuration
256 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency Max
2MHz
Memory Case Style
NSOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit Microwire Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Density
4Kbit
Memory Configuration
256 x 16bit
Interfaces
Microwire
Clock Frequency
2MHz
IC Case / Package
NSOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate