Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95080-DRMN8TP/K
Newark Part No.47AK6806
Product Range8Kbit SPI Serial EEPROM
Your Part Number
1,219 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.640 |
| 10+ | $0.610 |
| 25+ | $0.596 |
| 50+ | $0.586 |
| 100+ | $0.575 |
| 250+ | $0.560 |
| 500+ | $0.549 |
| 1000+ | $0.539 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95080-DRMN8TP/K
Newark Part No.47AK6806
Product Range8Kbit SPI Serial EEPROM
Technical Datasheet
Memory Size8Kbit
Memory Density8Kbit
Memory Configuration1K x 8bit
EEPROM Memory Configuration1K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency20MHz
Clock Frequency Max20MHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range8Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
8Kbit
Memory Configuration
1K x 8bit
Interfaces
SPI
Clock Frequency
20MHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Density
8Kbit
EEPROM Memory Configuration
1K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
20MHz
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
