Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95128-RMN6TP
Newark Part No.51AC9318
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
77 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.347 |
10+ | $0.347 |
25+ | $0.318 |
50+ | $0.318 |
100+ | $0.318 |
250+ | $0.318 |
500+ | $0.318 |
1000+ | $0.318 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95128-RMN6TP
Newark Part No.51AC9318
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
Memory Size128Kbit
Memory Density128Kbit
EEPROM Memory Configuration16K x 8bit
Memory Configuration16K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency20MHz
Clock Frequency Max20MHz
Memory Case StyleNSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range128Kbit SPI Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Alternatives for M95128-RMN6TP
3 Products Found
Product Overview
M95128-RMN6TP is a 128-Kbit serial SPI bus EEPROM with a high-speed clock. It can operate with a supply voltage from 1.8V to 5.5V. The Identification page can be used to store sensitive application parameters that can be (later) permanently locked in read-only mode.
- Enhanced ESD protection
- More than 4 million write cycles
- More than 200-year data retention
- Byte write within 5ms, page write within 5ms
- Compatible with the serial peripheral interface (SPI) bus
- Input leakage current is ±2µA maximum at (VIN = VSS or VCC)
- Supply current (read) is 2mA max at (VCC= 1.8V, C = 0.1 VCC or 0.9 VCC)
- Supply current (standby) is 1µA max at (VCC = 1.8V, S = VCC, VIN = VSS or VCC)
- Output leakage current is ±2µA maximum at (S = VCC, voltage applied on Q = VSS or VCC)
- Ambient operating temperature range from -40°C to 85°C
Technical Specifications
Memory Size
128Kbit
EEPROM Memory Configuration
16K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency
20MHz
Memory Case Style
NSOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit SPI Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Memory Density
128Kbit
Memory Configuration
16K x 8bit
Interfaces
SPI
Clock Frequency Max
20MHz
IC Case / Package
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate