Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95256-DFCS6TP/K
Newark Part No.47AK6810
Product Range256Kbit SPI Serial EEPROM
Your Part Number
256 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
156 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $1.030 |
| 25+ | $0.992 |
| 50+ | $0.980 |
| 100+ | $0.977 |
| 250+ | $0.870 |
| 500+ | $0.668 |
| 1000+ | $0.624 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95256-DFCS6TP/K
Newark Part No.47AK6810
Product Range256Kbit SPI Serial EEPROM
Technical Datasheet
Memory Size256Kbit
Memory Density256Kbit
EEPROM Memory Configuration32K x 8bit
Memory Configuration32K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency Max20MHz
Clock Frequency20MHz
IC Case / PackageWLCSP
Memory Case StyleWLCSP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M95256-DFCS6TP/K is a 256Kbit serial SPI bus EEPROM in a 8 pin WLCSP package. The M95256-DF can operate with a supply voltage from 1.7 V to 5.5V, over an ambient temperature range of -40°C / +85°C. It offers an additional page, named the identification page (64 bytes). The identification page can be used to store sensitive application parameters that can be (later) permanently locked in Read-only mode.
- High-speed clock is 20MHz
- Compatible with the serial peripheral interface bus
- Memory array is 256Kb (32Kbytes) of EEPROM, page size is 64bytes
- Byte write within 5ms, page write within 5ms
- Additional write lockable page (identification page)
- Write Protect: quarter, half or whole memory array
- High-speed clock is 20MHz
- Enhanced ESD protection
- More than 4 million Write cycles
- More than 200-year data retention
Technical Specifications
Memory Size
256Kbit
EEPROM Memory Configuration
32K x 8bit
Interfaces
SPI
Clock Frequency Max
20MHz
IC Case / Package
WLCSP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Density
256Kbit
Memory Configuration
32K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency
20MHz
Memory Case Style
WLCSP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
