Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95256-DFDW6TP
Newark Part No.47AK6811
Product Range256Kbit SPI Serial EEPROM
Your Part Number
1,137 In Stock
Need more?
1054 Delivery in 1-3 Business Days(US stock)
83 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $1.030 |
| 25+ | $0.998 |
| 50+ | $0.979 |
| 100+ | $0.960 |
| 250+ | $0.934 |
| 500+ | $0.800 |
| 1000+ | $0.754 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95256-DFDW6TP
Newark Part No.47AK6811
Product Range256Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density256Kbit
Memory Size256Kbit
Memory Configuration32K x 8bit
EEPROM Memory Configuration32K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency Max20MHz
Clock Frequency20MHz
IC Case / PackageTSSOP
Memory Case StyleTSSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M95256-DFDW6TP is a 256Kbit serial SPI bus EEPROM with the high-speed clock. It operates with a 1.7V to 5.5V. It offers an additional page, named the identification page (64 bytes). The identification page can be used to store sensitive application parameters that can be (later) permanently locked in read-only mode.
- Operating voltage range from 1.7V to 5.5V
- Compatible with the serial peripheral interface (SPI) bus
- Write protect quarter array, half array, whole memory array
- High-speed clock is 20MHz, Enhanced ESD protection
- More than 4 million write cycles, more than 200-year data retention
- Input leakage current is ±2µA maximum
- Output rise and fall time is 10ns max at (VCC ≥ 4.5V)
- Write time (byte write within 5ms, page write within 5ms)
- Operating industrial temperature range from -40°C to 85°C
- TSSOP8 package
Technical Specifications
Memory Density
256Kbit
Memory Configuration
32K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
20MHz
IC Case / Package
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Size
256Kbit
EEPROM Memory Configuration
32K x 8bit
Interfaces
SPI
Clock Frequency
20MHz
Memory Case Style
TSSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
