Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95512-DRDW3TP/K
Newark Part No.
Re-Reel07AH6844
Cut Tape07AH6844
Product Range512Kbit SPI Serial EEPROM
Your Part Number
Technical Datasheet
10,787 In Stock
Need more?
1247 Delivery in 1-3 Business Days(US stock)
9540 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.240 |
| 25+ | $2.190 |
| 50+ | $2.160 |
| 100+ | $2.120 |
| 250+ | $2.070 |
| 500+ | $2.040 |
| 1000+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95512-DRDW3TP/K
Newark Part No.
Re-Reel07AH6844
Cut Tape07AH6844
Product Range512Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density512Kbit
Memory Size512Kbit
EEPROM Memory Configuration64K x 8bit
Memory Configuration64K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency Max16MHz
Clock Frequency16MHz
Memory Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range512Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M95512-DRDW3TP/K is a SPI serial access EEPROM. It is compliant with the very high level of reliability defined by the automotive standard AEC-Q100 grade 0. This device is accessed by a simple serial SPI compatible interface running up to 16MHz. It offers an additional Identification image (128 byte) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
- 512Kbit (64Kbyte) plus identification page, VCC range from 1.7 to 5.5V
- Compatible with the serial peripheral interface (SPI) bus
- Schmitt trigger inputs for noise filtering
- Output capacitance is 8pF maximum at (VOUT = 0V)
- Input leakage current is 2µA maximum at (VIN = VSS or VCC)
- Supply current (standby power mode) is 2µA maximum
- Clock frequency is 16MHz maximum
- Output rise time is 25ns maximum
- Temperature range from -40 to 125°C
- TSSOP8 package
Technical Specifications
Memory Density
512Kbit
EEPROM Memory Configuration
64K x 8bit
Interfaces
SPI
Clock Frequency Max
16MHz
Memory Case Style
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
512Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Size
512Kbit
Memory Configuration
64K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency
16MHz
IC Case / Package
TSSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for M95512-DRDW3TP/K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate