Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95640-RMN6TP
Newark Part No.
Re-Reel51AC9330
Cut Tape51AC9330
Product Range64Kbit SPI Serial EEPROM
Your Part Number
1,292 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.579 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.579 |
| 10+ | $0.542 |
| 25+ | $0.524 |
| 50+ | $0.515 |
| 100+ | $0.504 |
| 250+ | $0.494 |
| 500+ | $0.390 |
| 1000+ | $0.364 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95640-RMN6TP
Newark Part No.
Re-Reel51AC9330
Cut Tape51AC9330
Product Range64Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Size64Kbit
EEPROM Memory Configuration8K x 8bit
Memory Configuration8K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency20MHz
Clock Frequency Max20MHz
Memory Case StyleNSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M95640-RMN6TP is a 64Kbit serial SPI bus EEPROM (electrically erasable programmable memories) with high-speed clock.
- 1.8V to 5.5V operating voltage
- Organized as 8192 x 8bits, accessed through the SPI bus (Compatible with the SPI bus)
- 64Kb (8 Kbytes) of EEPROM with 32 bytes page size
- Fast write cycle time: byte and page write within 5ms
- High speed clock frequency up to 20MHz
- Enhanced ESD protection
- More than 4 million write cycles
- More than 200-year data retention
- Write protect: quarter, half or whole memory array
- SO8 (150 mil width) package, operating temperature range from -40 to +85°C
Technical Specifications
Memory Density
64Kbit
EEPROM Memory Configuration
8K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency
20MHz
Memory Case Style
NSOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Size
64Kbit
Memory Configuration
8K x 8bit
Interfaces
SPI
Clock Frequency Max
20MHz
IC Case / Package
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
