Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95640-WDW6TP
Newark Part No.51AC9331
Product Range64Kbit SPI Serial EEPROM
Your Part Number
Technical Datasheet
1,479 In Stock
Need more?
800 Delivery in 1-3 Business Days(US stock)
679 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.390 |
| 10+ | $0.368 |
| 25+ | $0.351 |
| 50+ | $0.348 |
| 100+ | $0.344 |
| 250+ | $0.333 |
| 500+ | $0.326 |
| 1000+ | $0.318 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95640-WDW6TP
Newark Part No.51AC9331
Product Range64Kbit SPI Serial EEPROM
Technical Datasheet
Memory Size64Kbit
Memory Density64Kbit
Memory Configuration8K x 8bit
EEPROM Memory Configuration8K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency Max20MHz
Clock Frequency20MHz
Memory Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 64Kbit (8192 x 8) serial SPI bus EEPROM with high speed clock in 8 pin TSSOP package
- Compatible with the serial peripheral interface (SPI) bus
- 32bytes page size
- Byte write within 5ms, page write within 5ms
- Write protect (quarter, half or whole memory array)
- 20MHz high speed clock
- Enhanced ESD protection
- More than 4 million write cycles
- More than 200 year data retention
Technical Specifications
Memory Size
64Kbit
Memory Configuration
8K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
20MHz
Memory Case Style
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Density
64Kbit
EEPROM Memory Configuration
8K x 8bit
Interfaces
SPI
Clock Frequency
20MHz
IC Case / Package
TSSOP
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate