Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M04-DWMN3TP/V
Newark Part No.47AK6802
Product Range4Mbit SPI Serial EEPROM
Your Part Number
194 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 10+ | $7.350 |
| 25+ | $7.170 |
| 50+ | $7.030 |
| 100+ | $6.890 |
| 250+ | $6.720 |
| 500+ | $6.590 |
| 1000+ | $6.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M04-DWMN3TP/V
Newark Part No.47AK6802
Product Range4Mbit SPI Serial EEPROM
Technical Datasheet
Memory Size4Mbit
Memory Density4Mbit
EEPROM Memory Configuration512K x 8bit
Memory Configuration512K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency Max10MHz
Clock Frequency10MHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.9V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range4Mbit SPI Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Product Overview
M95M04-DWMN3TP/V is an automotive 4Mbit serial SPI bus EEPROM. This device is accessed by a simple serial SPI-compatible interface running at upto 10MHz. It offers an additional identification page (512bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters that can later be permanently locked in read-only mode. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory). It conforms AEC-Q100 grade 0 qualification.
- Operating voltage range from 2.9V to 5.5V
- Write protection by block: 1/4, 1/2 or whole memory
- Additional write lockable page (identification page)
- Schmitt trigger inputs for noise filtering
- ESD protection (human body model) is 4000V
- Load capacitance is 100pF maximum
- Input rise and fall time is 25ns maximum
- Input leakage current is 2µA maximum at (VIN = VSS or VCC)
- Output leakage current is 3µA maximum at (S = VCC, VOUT = VSS or VCC)
- Operating temperature range from -40°C to 125°C, SO8 package
Technical Specifications
Memory Size
4Mbit
EEPROM Memory Configuration
512K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
10MHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Mbit SPI Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Memory Density
4Mbit
Memory Configuration
512K x 8bit
Interfaces
SPI
Clock Frequency
10MHz
IC Case / Package
SOIC
Supply Voltage Min
2.9V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
