Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMASTERGAN5TR
Newark Part No.73AJ8357
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $8.970 |
10+ | $8.050 |
25+ | $7.640 |
50+ | $6.860 |
100+ | $6.290 |
250+ | $5.630 |
500+ | $5.350 |
1000+ | $5.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMASTERGAN5TR
Newark Part No.73AJ8357
Technical Datasheet
Input Voltage Min4.75V
No. of Channels2Channels
Input Voltage Max9.5V
Driver ConfigurationHalf Bridge
Output Current4A
Power Switch TypeGaN HEMT
Output Voltage Min-
Driver Case StyleQFN
Output Voltage Max-
IC Case / PackageQFN
Input Type-
DC / DC Converter IC CaseQFN-EP
No. of Pins31Pins
Source Current-
Sink Current-
Switching Frequency Max-
Supply Voltage Min4.75V
Product Range-
Supply Voltage Max9.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay46ms
Output Delay46ms
MSLMSL 3 - 168 hours
IC Generic Number-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
4.75V
Input Voltage Max
9.5V
Output Current
4A
Output Voltage Min
-
Output Voltage Max
-
Input Type
-
No. of Pins
31Pins
Sink Current
-
Supply Voltage Min
4.75V
Supply Voltage Max
9.5V
Operating Temperature Max
125°C
Output Delay
46ms
IC Generic Number
-
No. of Channels
2Channels
Driver Configuration
Half Bridge
Power Switch Type
GaN HEMT
Driver Case Style
QFN
IC Case / Package
QFN
DC / DC Converter IC Case
QFN-EP
Source Current
-
Switching Frequency Max
-
Product Range
-
Operating Temperature Min
-40°C
Input Delay
46ms
MSL
MSL 3 - 168 hours
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability