Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMC34063EBD-TR
Newark Part No.69AH1019
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.736 |
| 10+ | $0.541 |
| 25+ | $0.491 |
| 50+ | $0.464 |
| 100+ | $0.436 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMC34063EBD-TR
Newark Part No.69AH1019
Technical Datasheet
Regulator Output TypeAdjustable
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck, Boost, Inverting
Input Voltage Min3V
Input Voltage Max40V
Output Current1.5A
Max Output Current1.5A
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max38V
Switching Frequency Typ33kHz
Efficiency89%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency100kHz
Product Overview
MC34063EBD-TR is a monolithic control circuit that delivers the main functions for DC to DC voltage converting. This device contains an internal temperature compensated reference, comparator, duty cycle controlled oscillator with an active current limit circuit, driver and high current output switch. The output voltage is adjustable through two external resistors with a 2% reference accuracy. Employing a minimum number of external components, it is designed for step-down, step-up and voltage inverting applications.
- Operating from 3V to 40V, active current limiting
- Supply current is 1.5mA typ at (VCC = 5 to 40V, CT = 1nF, PIN 7 = VCC)
- Frequency is 33KHz typical at ( VPIN5 = 0V, CT = 1nF, TA = 25°C)
- Charge current is 33µA typical at (VCC = 5 to 40V, TA = 25°C)
- Current limit sense voltage is 300mV typical at (ICHG = IDISCHG, TA = 25°C)
- Collector off-state current is 0.01µA typical at (VCE = 40V)
- Input bias current is -5nA typical at (VIN = 0V)
- Start-up voltage is 1.5V typical at (TA = 25°C, CT = 1µF, PIN 5 = 0)
- Discharge current is 200µA typical at (VCC = 5 to 40V, TA = 25°C)
- Operating ambient temperature range from -40°C to 125°C, SO-8 package
Technical Specifications
Regulator Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
1.5A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
1.25V
Switching Frequency Typ
33kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Switching Frequency
100kHz
Output Type
Adjustable
Topology
Buck, Boost, Inverting
Input Voltage Max
40V
Max Output Current
1.5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
38V
Efficiency
89%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC34063EBD-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate