Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $3.400 |
| 25+ | $3.100 |
| 50+ | $2.790 |
| 100+ | $2.480 |
| 250+ | $2.180 |
| 500+ | $2.000 |
| 1000+ | $1.910 |
Product Information
Product Overview
MP23DB01HPTR is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface with optional stereo configuration. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format. It offers multiple performance modes (power-down, low-power and performance mode) enabled by different clock frequency ranges. The device has a very high AOP in performance mode, sensitivity range of ±1dB and high SNR for all operative modes. Typical applications are smart IoT, smartphones and handsets, smart speakers, laptops and notebook computers, wearable devices, TWS and headsets, hands-free calling.
- Very low distortion / very high AOP, 135dBSPL acoustic overload point for all operative modes
- Sensitivity is -41dBFS ±1dB, sensitivity matching
- Always-on experience with low power consumption
- Multiple performance modes (sleep, low-power, performance)
- Typical current consumption is 2μA (sleep mode), 285µA (low-power mode), 800µA (performance mode)
- PDM single-bit output with option for stereo configuration
- Bottom-port design, SMD-compliant, EMI-shielded
- RHLGA 5LD package
- Temperature rating range from -40 to +85°C
Technical Specifications
MEMS Microphone
1.6V to 3.6V
RHLGA
-40°C
-
MSL 3 - 168 hours
1.6V to 3.6V
-
5Pins
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate