New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      NUCLEO-F411RE

                      Development Board, Nucleo-64, STM32F411RE MCU, On-Board Debugger, Arduino & ST Morpho Compatible

                      STMICROELECTRONICS NUCLEO-F411RE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoNUCLEO-F411RE
                      Newark Part No.55X3031
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoNUCLEO-F411RE
                      Newark Part No.55X3031
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerSTMicroelectronics
                      No. of Bits32bit
                      Silicon Family NameSTM32F4xx
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M4
                      Silicon Core NumberSTM32F411RE
                      Kit ContentsDev Board STM32F411RE, Software
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The NUCLEO-F411RE is a STM32 Nucleo development board with STM32F411RET6 MCU allows user to build their own prototypes for embedded applications. The Arduino connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STM32 Nucleo board series are based on ARM Cortex-M 32-bit RISC cores optimised for high performance and energy efficiency. ARM Cortex-M features a high density instruction set and a Nested Vectored Interrupt Controller (NVIC) providing excellent interrupt handling abilities.

                      • Onboard STM32F411RET6 microcontroller
                      • Arduino Uno Revision 3 connectivity and STMicroelectronics Morpho extension resources supported
                      • Onboard ST-LINK/V2-1 debugger/programmer with SWD connector
                      • USB VBUS or external source power supplies (3.3V, 5V, 7-12V), Power management access point
                      • Three LED indications for USB communication, user LED, power LED
                      • Two push buttons for user and reset
                      • Three interfaces supported on USB. Virtual Com port, Mass storage and Debug port
                      • STM32 comprehensive software HAL library
                      • Supported by Integrated Development Environments (IDEs) including IAR, Keil, GCC based IDEs

                      Applications

                      Consumer Electronics, Embedded Design & Development, Portable Devices, Hobby & Education

                      Technical Specifications

                      Silicon Manufacturer

                      STMicroelectronics

                      Silicon Family Name

                      STM32F4xx

                      Core Sub-Architecture

                      Cortex-M4

                      Kit Contents

                      Dev Board STM32F411RE, Software

                      SVHC

                      No SVHC (17-Dec-2015)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      STM32F411RE

                      Product Range

                      -

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      element14 Technical Page EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.