Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-F439ZI
Newark Part No.50AC6513
Your Part Number
Technical Datasheet
302 In Stock
Need more?
21 Delivery in 1-3 Business Days(US stock)
281 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.690 |
Price for:Each
Minimum: 1
Multiple: 1
$33.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-F439ZI
Newark Part No.50AC6513
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F4
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSTM32F439ZIT6
Kit ContentsNucleo-144 Dev Board STM32F439ZIT6
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F4
Core Sub-Architecture
Cortex-M4
Kit Contents
Nucleo-144 Dev Board STM32F439ZIT6
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F439ZIT6
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate