
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.410 |
Product Information
Product Overview
NUCLEO-L010RB is a STM32 Nucleo-64 development board with STM32L010RB MCU supports Arduino and ST morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontrollers, choosing from various combinations of performance, power consumption and features. For the compatible boards the SMPS significantly reduces power consumption in run mode. The Arduino™ Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. This board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer.
- 128Kbytes STM32 flash memory size
- ST-LINK/V2-1 on USB Mini-B connector and LQFP64 pin package
- 1 user LED shared with Arduino™, 1 user and 1 reset push-buttons
- 32.768KHz LSE crystal oscillator
- ST-LINK USB VBUS or external sources flexible power-supply options
- ST-LINK debugger/programmer w/ USB re-enumeration capability: mass storage, (virtual COM/debug) port
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of IDEs including IAR™, Keil®, GCC-based IDEs, Arm® Mbed™
Technical Specifications
STMicroelectronics
STM32L0
Cortex-M0
Nucleo-64 Dev Board STM32L010RBT6
No SVHC (25-Jun-2025)
32bit
ARM
STM32L010RBT6
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
