Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $1.840 |
| 25+ | $1.680 |
| 50+ | $1.580 |
| 100+ | $1.500 |
| 250+ | $1.410 |
| 500+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoOA2NP34S
Newark Part No.46Y7965
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product9kHz
Slew Rate Typ3V/ms
Supply Voltage Range1.5V to 5.5V
Supply Voltage Range1.5V to 5.5V
IC Case / PackageMini SOIC
No. of Pins8Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMini SOIC
Automotive Qualification Standard-
Bandwidth9kHz
No. of Amplifiers2 Amplifier
Slew Rate3V/ms
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3V/ms
Supply Voltage Range
1.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
Mini SOIC
Bandwidth
9kHz
Slew Rate
3V/ms
Gain Bandwidth Product
9kHz
Supply Voltage Range
1.5V to 5.5V
IC Case / Package
Mini SOIC
Amplifier Type
Rail to Rail
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
