Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP6KE18A
Newark Part No.64AH8045
Product RangeP6KE1
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.169 |
| 2000+ | $0.153 |
| 4000+ | $0.141 |
| 6000+ | $0.133 |
| 10000+ | $0.124 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$169.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP6KE18A
Newark Part No.64AH8045
Product RangeP6KE1
Technical Datasheet
Product RangeP6KE1
TVS PolarityUnidirectional
Reverse Stand-Off Voltage Vrwm15.3V
Reverse Standoff Voltage15.3V
Clamping Voltage Vc Max32.5V
Clamping Voltage Max32.5V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage17.1V
Maximum Breakdown Voltage18.9V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
P6KE1
Reverse Stand-Off Voltage Vrwm
15.3V
Clamping Voltage Vc Max
32.5V
Diode Case Style
DO-15
Minimum Breakdown Voltage
17.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
Automotive Qualification Standard
-
TVS Polarity
Unidirectional
Reverse Standoff Voltage
15.3V
Clamping Voltage Max
32.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.9V
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability