Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPM8834MTR
Newark Part No.81X1397
Technical Datasheet
Packaging Options
659 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.130 |
10+ | $1.120 |
25+ | $1.120 |
50+ | $1.120 |
100+ | $1.120 |
250+ | $1.050 |
500+ | $1.050 |
1000+ | $0.976 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPM8834MTR
Newark Part No.81X1397
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleMSOP
No. of Pins8Pins
IC Case / PackageMSOP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current4A
Sink Current4A
Supply Voltage Min5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay-
Output Delay-
Product Range-
Qualification-
Product Overview
The PM8834MTR is a dual flexible high-frequency Low-side Driver specifically designed to work with high capacitive MOSFETs and IGBTs. Both PM8834 outputs can sink and source 4A independently. A higher driving current can be obtained by connecting the two PWM outputs in parallel. It provides two enable pins which can be used to enable the operation of one or both of the output lines. It works with a CMOS/TTL-compatible PWM signal.
- Independent enable for each driver
- Driver output parallelability to support higher driving capability
- Matched propagation delays
- CMOS/TTL-compatible input levels
- Embedded drivers with anti cross conduction protection
- Low bias switching current
- Short propagation delays
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
Driver Case Style
MSOP
IC Case / Package
MSOP
Input Type
Non-Inverting
Sink Current
4A
Supply Voltage Max
18V
Operating Temperature Max
105°C
Output Delay
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate