Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
93 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.080 |
10+ | $11.990 |
25+ | $11.390 |
50+ | $10.840 |
100+ | $10.330 |
250+ | $9.940 |
500+ | $9.630 |
1200+ | $9.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT040HU65G3AG
Newark Part No.83AK4851
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id30A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.055ohm
Transistor Case StyleHU3PAK
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation221W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.055ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.2V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
HU3PAK
Rds(on) Test Voltage
18V
Power Dissipation
221W
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability