Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT10N120AG
Newark Part No.69AH2148
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.330 |
| 10+ | $8.040 |
| 25+ | $7.760 |
| 60+ | $7.520 |
| 120+ | $7.330 |
Price for:Each
Minimum: 1
Multiple: 1
$12.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT10N120AG
Newark Part No.69AH2148
Technical Datasheet
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id12A
On Resistance Rds(on)0.5ohm
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.5ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage20V
Power Dissipation Pd150W
Gate Source Threshold Voltage Max3.5V
Power Dissipation150W
Operating Temperature Max200°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
On Resistance Rds(on)
0.5ohm
Drain Source On State Resistance
0.5ohm
No. of Pins
3Pins
Power Dissipation Pd
150W
Power Dissipation
150W
Product Range
-
MOSFET Module Configuration
Single
Continuous Drain Current Id
12A
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Gate Source Threshold Voltage Max
3.5V
Operating Temperature Max
200°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability