Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSD2931-10W
Newark Part No.99W9410
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.560 |
| 5+ | $91.080 |
| 10+ | $80.590 |
| 25+ | $79.070 |
| 50+ | $77.580 |
| 100+ | $76.080 |
Price for:Each
Minimum: 1
Multiple: 1
$101.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSD2931-10W
Newark Part No.99W9410
Technical Datasheet
Drain Source Voltage Vds125V
Continuous Drain Current Id20A
Power Dissipation389W
Power Dissipation Pd389W
Operating Frequency Min-
Operating Frequency Max230MHz
Transistor Case StyleM174
RF Transistor CaseM174
No. of Pins4Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
125V
Power Dissipation
389W
Operating Frequency Min
-
Transistor Case Style
M174
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Continuous Drain Current Id
20A
Power Dissipation Pd
389W
Operating Frequency Max
230MHz
RF Transistor Case
M174
Operating Temperature Max
150°C
Transistor Mounting
Flange
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability