Quantity | Price |
---|---|
1+ | $0.662 |
10+ | $0.513 |
25+ | $0.501 |
50+ | $0.489 |
Product Information
Product Overview
The SM15T39A is a Transil™ unidirectional Transient Voltage Suppressor. The Transil diode provides high overvoltage protection by clamping action. Their instantaneous response to transient overvoltage makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's. The SM15T Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. This device is more generally used against surges below 1500W (10/1000μs). The planar technology makes this device suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- Resin meets UL94V-0
- -55 to +150°C Operating junction temperature range
Applications
Power Management, Industrial, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
Transil SM15T Series
33.3V
DO-214AB (SMC)
37.1V
1.5kW
Surface Mount
No SVHC (21-Jan-2025)
Unidirectional
69.7V
2Pins
41V
150°C
-
Technical Docs (2)
Alternatives for SM15T39A
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate