Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T12CAY
Newark Part No.97W2871
Product RangeTransil SM6T
Your Part Number
Technical Datasheet
5,155 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.294 |
| 10+ | $0.294 |
| 100+ | $0.294 |
| 500+ | $0.294 |
| 1000+ | $0.264 |
| 2500+ | $0.224 |
| 10000+ | $0.200 |
| 25000+ | $0.190 |
Price for:Each
Minimum: 5
Multiple: 5
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T12CAY
Newark Part No.97W2871
Product RangeTransil SM6T
Technical Datasheet
Product RangeTransil SM6T
TVS PolarityBidirectional
Reverse Standoff Voltage10.2V
Clamping Voltage Max21.7V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage11.4V
Maximum Breakdown Voltage12.6V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil SM6T
Reverse Standoff Voltage
10.2V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
11.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
21.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.6V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for SM6T12CAY
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability