Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T18CA
Newark Part No.34M8606
Product RangeTransil SM6T Series
Technical Datasheet
3,294 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.524 |
10+ | $0.361 |
25+ | $0.325 |
50+ | $0.290 |
100+ | $0.255 |
250+ | $0.232 |
500+ | $0.209 |
1000+ | $0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T18CA
Newark Part No.34M8606
Product RangeTransil SM6T Series
Technical Datasheet
Product RangeTransil SM6T Series
TVS PolarityBidirectional
Reverse Standoff Voltage15.3V
Clamping Voltage Max32.5V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage17.1V
Maximum Breakdown Voltage18.9V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Transil SM6T Series
Reverse Standoff Voltage
15.3V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
17.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
32.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SM6T18CA
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability