Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T24A
Newark Part No.34M8610
Product RangeTransil SM6T Series
Technical Datasheet
762 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.686 |
10+ | $0.439 |
25+ | $0.392 |
50+ | $0.345 |
100+ | $0.298 |
250+ | $0.267 |
500+ | $0.237 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T24A
Newark Part No.34M8610
Product RangeTransil SM6T Series
Technical Datasheet
Product RangeTransil SM6T Series
TVS PolarityUnidirectional
Reverse Standoff Voltage20.5V
Clamping Voltage Max42.8V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage22.8V
Maximum Breakdown Voltage25.2V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Overview
The Transil SM6T series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical overstress according to IEC 61000-4-4 and 5. It is generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- Unidirectional and bidirectional types
- 515W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Defence, Military & Aerospace, Power Management, Industrial
Technical Specifications
Product Range
Transil SM6T Series
Reverse Standoff Voltage
20.5V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
22.8V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
42.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
25.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SM6T24A
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability