Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T30A
Newark Part No.94W9545
Product RangeTransil SM6T
Technical Datasheet
5,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
2500+ | $0.163 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$407.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T30A
Newark Part No.94W9545
Product RangeTransil SM6T
Technical Datasheet
Product RangeTransil SM6T
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Transil SM6T
No. of Pins
2Pins
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
DO-214AA (SMB)
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for SM6T30A
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability