Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T6V8A
Newark Part No.
Full Reel94W9552
Re-Reel26M3200
Cut Tape26M3200
Product RangeTransil SM6T Series
Your Part Number
9,232 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.408 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.408 |
| 10+ | $0.241 |
| 25+ | $0.214 |
| 50+ | $0.186 |
| 100+ | $0.159 |
| 250+ | $0.159 |
| 500+ | $0.158 |
| 1000+ | $0.157 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T6V8A
Newark Part No.
Full Reel94W9552
Re-Reel26M3200
Cut Tape26M3200
Product RangeTransil SM6T Series
Technical Datasheet
Product RangeTransil SM6T Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5.8V
Clamping Voltage Max13.4V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage6.45V
Maximum Breakdown Voltage7.14V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil SM6T Series
Reverse Standoff Voltage
5.8V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
6.45V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
13.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.14V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SM6T6V8A
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
