Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.337 |
| 10+ | $0.276 |
| 25+ | $0.269 |
| 50+ | $0.263 |
| 100+ | $0.257 |
| 250+ | $0.256 |
| 500+ | $0.230 |
Product Information
Product Overview
The Transil SMA6J series high junction temperature TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015 and electrical over stress such as IEC 61000-4-4 and 5. It is generally used for surges below 600W 10/1000µs. The planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provides a better safety margin to protect sensitive circuits with extended life time expectancy.
- 5 to 188V Stand off voltage range
- Unidirectional and bidirectional types
- Low clamping voltage versus standard series
- -55 to 175°C Operating junction temperature range
Applications
Defence, Military & Aerospace, Power Management, Industrial
Technical Specifications
Transil SMA6J
20V
SMD
22.2V
600W
Surface Mount
Lead (21-Jan-2025)
Unidirectional
31.4V
2Pins
24.5V
175°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate