Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMAJ18CA-TR
Newark Part No.04X6770
Product RangeSMAJ1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
5000+ | $0.146 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$730.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMAJ18CA-TR
Newark Part No.04X6770
Product RangeSMAJ1
Technical Datasheet
Product RangeSMAJ1
TVS PolarityBidirectional
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage20V
Maximum Breakdown Voltage21.1V
Automotive Qualification Standard-
Technical Specifications
Product Range
SMAJ1
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
20V
Automotive Qualification Standard
-
TVS Polarity
Bidirectional
No. of Pins
2Pins
Maximum Breakdown Voltage
21.1V
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for SMAJ18CA-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability