Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMAJ40A-TR
Newark Part No.33R1031
Product RangeTRANSZORB SMAJ
Technical Datasheet
3,366 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.186 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMAJ40A-TR
Newark Part No.33R1031
Product RangeTRANSZORB SMAJ
Technical Datasheet
Clamping Voltage Vc Max84V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Voltage40V
Power Dissipation Pd3.3W
Product RangeTRANSZORB SMAJ
Automotive Qualification Standard-
SVHCLead (21-Jan-2025)
Product Overview
The SMAJ40A-TR is an unidirectional Transil™ TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. It is generally used against surges below 400W (10/1000μs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 5 to 188V Stand off voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 270W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Defence, Military & Aerospace, Power Management, Industrial
Technical Specifications
Clamping Voltage Vc Max
84V
No. of Pins
2Pins
Power Dissipation Pd
3.3W
Automotive Qualification Standard
-
Diode Case Style
DO-214AC (SMA)
Operating Voltage
40V
Product Range
TRANSZORB SMAJ
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for SMAJ40A-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability