Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMLVT3V3
Newark Part No.
Full Reel45Y7732
Re-Reel72K7231
Cut Tape72K7231
Product RangeTransil SMLV Series
Your Part Number
Technical Datasheet
9,634 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.919 |
| 10+ | $0.739 |
| 25+ | $0.672 |
| 50+ | $0.607 |
| 100+ | $0.541 |
| 250+ | $0.496 |
| 500+ | $0.451 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.324 |
| 5000+ | $0.309 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMLVT3V3
Newark Part No.
Full Reel45Y7732
Re-Reel72K7231
Cut Tape72K7231
Product RangeTransil SMLV Series
Technical Datasheet
Product RangeTransil SMLV Series
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max10.3V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage4.1V
Maximum Breakdown Voltage4.1V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil SMLV Series
Reverse Standoff Voltage
3.3V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
4.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
10.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
4.1V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for SMLVT3V3
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability