Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP100LC-270
Newark Part No.05M6062
Product RangeTransil SMP100LC
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.443 |
10+ | $0.442 |
25+ | $0.442 |
50+ | $0.406 |
100+ | $0.374 |
250+ | $0.374 |
500+ | $0.374 |
1000+ | $0.348 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP100LC-270
Newark Part No.05M6062
Product RangeTransil SMP100LC
Technical Datasheet
Product RangeTransil SMP100LC
TVS PolarityBidirectional
Reverse Standoff Voltage243V
Clamping Voltage Max-
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage345V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for SMP100LC-270
1 Product Found
Technical Specifications
Product Range
Transil SMP100LC
Reverse Standoff Voltage
243V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
-
No. of Pins
2Pins
Maximum Breakdown Voltage
345V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate