Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP100LC-35
Newark Part No.34M8576
Product RangeTransil SMP100LC Series
Your Part Number
Technical Datasheet
5,499 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $0.798 |
| 25+ | $0.708 |
| 50+ | $0.616 |
| 100+ | $0.525 |
| 250+ | $0.467 |
| 500+ | $0.407 |
| 1000+ | $0.369 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP100LC-35
Newark Part No.34M8576
Product RangeTransil SMP100LC Series
Technical Datasheet
Product RangeTransil SMP100LC Series
TVS PolarityBidirectional
Reverse Standoff Voltage32V
Clamping Voltage Max-
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage35V
Maximum Breakdown Voltage35V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil SMP100LC Series
Reverse Standoff Voltage
32V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
35V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
-
No. of Pins
2Pins
Maximum Breakdown Voltage
35V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMP100LC-35
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability