Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP758
Newark Part No.33X1192
Product RangeTrisil SMP Series
Technical Datasheet
Packaging Options
257 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.160 |
10+ | $0.910 |
25+ | $0.852 |
50+ | $0.796 |
100+ | $0.741 |
250+ | $0.691 |
500+ | $0.657 |
1000+ | $0.628 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP758
Newark Part No.33X1192
Product RangeTrisil SMP Series
Technical Datasheet
Breakover Voltage Min15V
Reverse Stand-Off Voltage Vrwm6V
No. of Pins2Pins
Breakover Current Max800mA
Peak Forward Current75A
TVS Thyristor Case StyleDO-214AA
Thyristor TypeSurge Protector
Diac / Sidac Case StyleDO-214AA (SMB)
Breakover Voltage Max15V
No. of Circuits1Circuits
Peak Pulse Current Ippm250A
Peak Off-State Voltage, Vdrm6V
Product RangeTrisil SMP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Breakover Voltage Min
15V
No. of Pins
2Pins
Peak Forward Current
75A
Thyristor Type
Surge Protector
Breakover Voltage Max
15V
Peak Pulse Current Ippm
250A
Product Range
Trisil SMP Series
Reverse Stand-Off Voltage Vrwm
6V
Breakover Current Max
800mA
TVS Thyristor Case Style
DO-214AA
Diac / Sidac Case Style
DO-214AA (SMB)
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
6V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SMP758
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability