Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP80MC-270
Newark Part No.33R1081
Product RangeTRANSZORB eSMP
Technical Datasheet
Packaging Options
1,225 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.620 |
10+ | $0.613 |
25+ | $0.558 |
50+ | $0.504 |
100+ | $0.450 |
250+ | $0.410 |
500+ | $0.369 |
1000+ | $0.342 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP80MC-270
Newark Part No.33R1081
Product RangeTRANSZORB eSMP
Technical Datasheet
Product RangeTRANSZORB eSMP
TVS PolarityBidirectional
Reverse Standoff Voltage243V
Clamping Voltage Max-
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage270V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Trisil SMP80MC series micro capacitance Transient Surge Arrestors Diode designed for the protection of high debit rate communication equipment on CPE side. Its micro capacitance avoids any distortion of the signal and is compatible with digital transmission like ADSL2 and ADSL2+. It is not subject to ageing and provides a fail safe mode in short circuit for a better protection.
- Bidirectional crowbar protection
- 120 to 320V Voltage range
- Low VBO/VR ratio
- 12pF @ 50V Micro capacitance
- 2µA Maximum low leakage current IR
- 150mA Minimum holding current IH
- 80A (10/1000µs) Repetitive peak pulse current IPP
Applications
Communications & Networking, Industrial
Technical Specifications
Product Range
TRANSZORB eSMP
Reverse Standoff Voltage
243V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
-
No. of Pins
2Pins
Maximum Breakdown Voltage
270V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability