New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Thyristors
                      Print Page

                      SMTPA62

                      Transient Voltage Suppressor, TVS, Trisil SMTPA Series, Bidirectional, 56 V, SMD, 2, 62 V RoHS Compliant: Yes

                      Date/Lot Code

                      STMICROELECTRONICS SMTPA62
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSMTPA62
                      Newark Part No.45Y7739
                      Product RangeTrisil SMTPA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      QuantityPrice
                      2500+$0.255
                      5000+$0.243
                      10000+$0.234
                      15000+$0.228
                      25000+$0.226
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 2500
                      Multiple: 2500
                      $637.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSMTPA62
                      Newark Part No.45Y7739
                      Product RangeTrisil SMTPA Series
                      Technical Datasheet

                      Data Sheet

                      Reverse Stand-Off Voltage Vrwm56V
                      No. of Pins2Pins
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage56V
                      TVS Thyristor Case StyleDO-214AA
                      Thyristor TypeSurge Protector
                      Clamping Voltage Max-
                      Diode Case StyleSMD
                      Breakover Voltage Max82V
                      No. of Circuits1Circuits
                      Peak Pulse Current Ippm150A
                      Minimum Breakdown Voltage62V
                      Peak Off-State Voltage, Vdrm56V
                      Maximum Breakdown Voltage62V
                      Peak Pulse Power Dissipation-
                      Qualification-
                      Product RangeTrisil SMTPA Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Reverse Stand-Off Voltage Vrwm

                      56V

                      TVS Polarity

                      Bidirectional

                      TVS Thyristor Case Style

                      DO-214AA

                      Clamping Voltage Max

                      -

                      Breakover Voltage Max

                      82V

                      Peak Pulse Current Ippm

                      150A

                      Peak Off-State Voltage, Vdrm

                      56V

                      Peak Pulse Power Dissipation

                      -

                      Product Range

                      Trisil SMTPA Series

                      No. of Pins

                      2Pins

                      Reverse Standoff Voltage

                      56V

                      Thyristor Type

                      Surge Protector

                      Diode Case Style

                      SMD

                      No. of Circuits

                      1Circuits

                      Minimum Breakdown Voltage

                      62V

                      Maximum Breakdown Voltage

                      62V

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for SMTPA62

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.