Need more?
Quantity | Price |
---|---|
1+ | $174.570 |
Product Information
Product Overview
SPC5-UDESTK-EVAL is an USB/JTAG debugger with perpetual, full-feature, limited code-size (256KBytes) license. The SPC5-UDESTK is a USB/JTAG interface to enable the debugging and programming of SPC5X MCUs. SPC5-UDESTK is fully compliant with IEEE1149.1 JTAG protocol. SPC5-UDESTK supports you while building applications and you can run and test your software in a convenient and cost-efficient way. It offers a collection of tools including source file management, project building and powerful HLL debugger with high-speed communication paths to the customer's hardware target system with target monitor.
- USB/JTAG adapter working with PLS UDE (Universal Debug Engine) starter kit version
- Supports SPC5x automotive microcontroller product families
- Supports multicore, eTPU and GTM debugging
- Provides FLASH programming of on-chip flash featuring Erase / Program / Verify
- Status LED's indicate the target's IO voltage, connection state and running state
- Support service provided through STMicroelectronics
Contents
USB/JTAG debugger, SPC5-UDESTK & time unlimited software license up to 128Kbyte code.
Technical Specifications
USB JTAG Debugger
Power Architecture
Include SPC5-UDESTK & Time Unlimited Software Licence up to 128Kbyte Code
-
SPC56 / SPC57
-
Supports Multicore, eTPU and GTM Debugging, Supports SPC56 and SPC57 Automotive Product Families
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate