Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST202EBDR.
Newark Part No.28AC3484
Technical Datasheet
12,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.388 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$970.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST202EBDR.
Newark Part No.28AC3484
Technical Datasheet
Device TypeRS232 Transceiver
IC TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers2Receivers
No. of Drivers2Drivers
No. of Transmitters2
Communication Mode-
Data Rate Max400Kbps
Supply Voltage Min4.5V
Driver Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection±6 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
IC Generic NumberST202E
Product Overview
ST202EBDR is a ±15KV ESD-protected 5V RS-232 transceiver. It is a two-driver, two-receiver device designed for RS-232 and V.28 communications in harsh environments. Each transmitter output and receiver input is protected against ±15KV electrostatic discharge (ESD) shocks. The drivers meet all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 230kbps, when loaded in accordance with the EIA/TIA-232E specification. It operates with four 1µF capacitors, further reducing cost and board space.
- ESD protection for RS-232 I/O pins: ±15KV human body model
- Guaranteed 230Kbps date rate
- Guaranteed slew rate range 3 to 30V/µs
- Operates from a single 5V power supply
- SO16 package, -40 to 85°C temperature range
- Transition slew rate is 30V/µs max (TA = 25°C, VCC = 5V, RL = 3 to 7Kohm, CL = 50 to 1000pF)
- VCC power supply current is 10mA maximum (no load, TA = 25°C)
- Data rate is 400kbits/s typical (RL = 3 to 7Kohm, CL = 50 to 1000pF)
Technical Specifications
Device Type
RS232 Transceiver
IC Interface Type
RS232
No. of Drivers
2Drivers
Communication Mode
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±6 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Qualification
-
MSL
-
SVHC
No SVHC (21-Jan-2025)
IC Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Transmitters
2
Data Rate Max
400Kbps
Driver Case Style
SOIC
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Product Range
-
IC Generic Number
ST202E
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate