Print Page
Image is for illustrative purposes only. Please refer to product description.
12,191 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.944 |
| 10+ | $0.675 |
| 25+ | $0.608 |
| 50+ | $0.571 |
| 100+ | $0.534 |
| 250+ | $0.499 |
| 500+ | $0.475 |
| 1000+ | $0.443 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST232BDR
Newark Part No.59M2225
Technical Datasheet
Device TypeRS232 Transceiver
IC TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers2Receivers
No. of Transmitters2
No. of Drivers2Drivers
Communication Mode-
Data Rate Max220Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Driver Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberST232B
SVHCNo SVHC (25-Jun-2025)
Product Overview
ST232BDR is a 5V powered multi-channel RS-232 drivers and receivers. The ST232 is a 2 driver, 2 receiver devices following EIA/TIA-232 and V.28 communication standard. It is particularly suitable for applications where ±12V is not available. The ST232 uses a single 5V power supply and only four external capacitors (0.1µF). Typical applications are in portable computers, low power modems, interfaces translation, battery powered RS-232 system, multi-drop RS-232 networks.
- Supply voltage range from 4.5 to 5.5V
- Supply current no load (typ.) of 5mA
- Transmitter output voltage swing (typ) is ±7.8V
- Controlled output slew rate
- Receiver input voltage range from ±30V
- Data rate (typ.) of 220Kbps
- Compatible with MAX232 and MAX202
- 30V/µs max transition slew rate at TA = 25°C, VCC = 5V, RL = 3 to 7Kohm, CL = 50 to 2500pF
- 16 lead SO package
- Temperature range from -40 to 85°C
Technical Specifications
Device Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
2
Communication Mode
-
Supply Voltage Min
4.5V
Driver Case Style
SOIC
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (25-Jun-2025)
IC Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Data Rate Max
220Kbps
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ST232B
Technical Docs (3)
Alternatives for ST232BDR
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability