Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST232BTR
Newark Part No.51AC9626
Technical Datasheet
Packaging Options
8,732 In Stock
Need more?
159 Delivery in 1-3 Business Days(US stock)
8573 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.320 |
10+ | $0.320 |
25+ | $0.320 |
50+ | $0.320 |
100+ | $0.320 |
250+ | $0.320 |
500+ | $0.320 |
1000+ | $0.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST232BTR
Newark Part No.51AC9626
Technical Datasheet
Device TypeRS232 Transceiver
IC TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers2Receivers
No. of Transmitters2
No. of Drivers2Drivers
Communication Mode-
Data Rate Max220Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Driver Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberST232
Product Overview
ST232BTR is a 5V-powered multi-channel RS-232 driver and receiver. It is particularly suitable for applications where ±12V is not available. It uses a single 5V power supply and only four external capacitors (0.1µF). It is used in applications such as portable computers, low-power modems, interface translation, battery-powered RS-232 systems, multi-drop RS-232 networks.
- Supply voltage range from 4.5V to 5.5V
- Controlled output slew rate
- VCC Power supply current is 5mA typical at (no load, TA = 25°C)
- Input leakage current is ±40µA maximum at (C1 - C4 = 0.1µF, VCC = 5V ±10%, TA = -40 to 85°C)
- Transition slew rate is 7V/µs typical at (TA = 25°C, VCC = 5V, RL = 3 to 7Kohm, CL = 50 to 2500pF)
- Data rate is 220Kbits/s typical at (TA = 25°C, VCC = 5V, RL = 3 to 7Kohm, CL = 50 to 2500pF)
- Receiver propagation delay is 0.3µs typical at (CL = 150pF, TA = 25°C, VCC = 5V)
- Transmitter output resistance is 300 ohm minimum at (VCC = V+ = V- = 0V, VOUT = ±2V)
- Operating temperature range from -40°C to 85°C
- TSSOP16 package
Technical Specifications
Device Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
2
Communication Mode
-
Supply Voltage Min
4.5V
Driver Case Style
TSSOP
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (21-Jan-2025)
IC Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Data Rate Max
220Kbps
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ST232
Technical Docs (2)
Alternatives for ST232BTR
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate