Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $4.720 |
10+ | $4.220 |
25+ | $4.050 |
50+ | $3.940 |
100+ | $3.810 |
250+ | $3.670 |
500+ | $3.570 |
1000+ | $3.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R100-CMET
Newark Part No.04AM0328
Frequency Min-
Frequency Max27.12MHz
RFID IC TypeRead, Write
Programmable Memory-
Output Power (VA)-
Output Power-
RF IC Case StyleUFQFPN-EP
No. of Pins24Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Current Consumption-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power (VA)
-
RF IC Case Style
UFQFPN-EP
Supply Voltage Min
2.7V
Current Consumption
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
27.12MHz
Programmable Memory
-
Output Power
-
No. of Pins
24Pins
Supply Voltage Max
5.5V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability