Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.880 |
10+ | $4.370 |
25+ | $4.190 |
50+ | $4.070 |
100+ | $3.960 |
250+ | $3.810 |
500+ | $3.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R3918-AQET
Newark Part No.86AK3136
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeRead, Write
Programmable Memory-
Output Power (VA)-
Output Power-
RF IC Case StyleUFQFPN
No. of Pins32Pins
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Current Consumption-
Product Range-
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power (VA)
-
RF IC Case Style
UFQFPN
Supply Voltage Min
2.4V
Current Consumption
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
13.56MHz
Programmable Memory
-
Output Power
-
No. of Pins
32Pins
Supply Voltage Max
5.5V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability