Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST26C31BDR
Newark Part No.89K0996
Technical Datasheet
3,616 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.610 |
10+ | $0.608 |
25+ | $0.608 |
50+ | $0.608 |
100+ | $0.558 |
250+ | $0.558 |
500+ | $0.558 |
1000+ | $0.558 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST26C31BDR
Newark Part No.89K0996
Technical Datasheet
Device TypeRS422 Driver
IC TypeRS422 Transmitter
No. of Receivers-
IC Interface TypeRS422
No. of Drivers4Drivers
No. of Transmitters4
Communication Mode-
Data Rate Max-Mbps
Driver Case StyleSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
IC Generic NumberST26C31B
SVHCNo SVHC (15-Jan-2018)
Alternatives for ST26C31BDR
1 Product Found
Product Overview
The ST26C31BDR is a quad 3-state CMOS differential Line Driver designed for digital data transmission over balanced lines and meets all the requirements of EIA standard RS-422 while retaining the low power characteristics of CMOS. The ST26C31B accepts TTL or CMOS input levels and translates these to RS-422 output levels. This part uses special outputs circuitry common to all four drivers. All outputs are protected against damage due to electrostatic discharge by diode to VCC and ground.
- 3-state Outputs for connection to system buses
- Available in surface mount
- TTL input compatible
- Meets the requirements of EIA standard RS-422
- Low quiescent current
- Output will not load line when VCC = 0V
- 0.5ns Typical output skew
- 6ns Typical propagation delay
Applications
Communications & Networking
Technical Specifications
Device Type
RS422 Driver
No. of Receivers
-
No. of Drivers
4Drivers
Communication Mode
-
Driver Case Style
SOIC
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
-40°C
Qualification
-
MSL
-
SVHC
No SVHC (15-Jan-2018)
IC Type
RS422 Transmitter
IC Interface Type
RS422
No. of Transmitters
4
Data Rate Max
-Mbps
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Product Range
-
IC Generic Number
ST26C31B
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability