Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST3232BDR.
Newark Part No.59M2230
Technical Datasheet
Packaging Options
4,893 In Stock
Need more?
1108 Delivery in 1-3 Business Days(US stock)
3785 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.965 |
| 10+ | $0.755 |
| 25+ | $0.706 |
| 50+ | $0.662 |
| 100+ | $0.611 |
| 250+ | $0.573 |
| 500+ | $0.539 |
| 1000+ | $0.516 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST3232BDR.
Newark Part No.59M2230
Technical Datasheet
IC TypeRS232 Transceiver
Device TypeLine Driver / Receiver
No. of Receivers2Receivers
IC Interface TypeRS232
No. of Drivers2Drivers
No. of Transmitters2
Communication Mode-
Data Rate Max400Kbps
Supply Voltage Min3V
Driver Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
IC Generic NumberST3232B
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ST3232BDR is a powered EIA/TIA-232 and V.28/V.24 Communication Interface Transceiver (Driver and Receiver) with low power requirements, high data-rate capabilities. It has a proprietary low dropout transmitter output stage providing true RS-232 performance from 3 to 5.5V supplies. The device requires only four small 0.1mF standard external capacitors for operations from 3V supply. The device is guaranteed to run at data rates of 250kbps while maintaining RS-232 output levels.
- 300µA Supply current
- 300kbps Minimum guaranteed data rate
- 6V/µs Minimum guaranteed slew rate
Technical Specifications
IC Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Communication Mode
-
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
SVHC
No SVHC (21-Jan-2025)
Device Type
Line Driver / Receiver
IC Interface Type
RS232
No. of Transmitters
2
Data Rate Max
400Kbps
Driver Case Style
SOIC
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ST3232B
Alternatives for ST3232BDR.
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate