New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Serial Communications RS232, RS485, RS422
                                                                                                  Print Page

                                                                                                  ST3232CDR

                                                                                                  RS232 Transceiver, 400 Kbps, 2 Transmitter/Receiver, 5.5 V Supply, 0 to 70 °C, SOIC-16

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS ST3232CDR
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoST3232CDR
                                                                                                  Newark Part No.46Y2646
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  16 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1.530
                                                                                                  10+$1.120
                                                                                                  25+$1.010
                                                                                                  50+$0.952
                                                                                                  100+$0.895
                                                                                                  250+$0.841
                                                                                                  500+$0.808
                                                                                                  1000+$0.782
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.53
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoST3232CDR
                                                                                                  Newark Part No.46Y2646
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TypeRS232 Transceiver
                                                                                                  IC TypeRS232 Transceiver
                                                                                                  IC Interface TypeRS232
                                                                                                  No. of Receivers2Receivers
                                                                                                  No. of Drivers2Drivers
                                                                                                  No. of Transmitters2
                                                                                                  Communication Mode-
                                                                                                  Data Rate Max400Kbps
                                                                                                  Supply Voltage Min3V
                                                                                                  Driver Case StyleSOIC
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageSOIC
                                                                                                  No. of Pins16Pins
                                                                                                  No. of Nodes-
                                                                                                  ESD Protection-
                                                                                                  Fail Safe-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  IC Generic NumberST3232C
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ST3232CDR is a RS-232 driver and receiver. It is a 3V powered EIA/TIA-232 and V.28/V.24 communication interface with low power requirements and high data-rate capabilities. This device has a proprietary low dropout transmitter output stage providing true RS-232 performance from 3 to 5.5V supplies. The device requires only four small 0.1mF standard external capacitors for operation from a 3V supply. The device is guaranteed to run at data rates of 250kbps while maintaining RS-232 output levels. Typical applications are notebooks, subnotebooks and palmtop computers, battery-powered equipment, hand-held equipment, peripherals, and printers.

                                                                                                  • VCC power supply current is 0.3mA typ at no load, VCC=3V ±10%, TA=25°C
                                                                                                  • Data transfer rate is 300kbps min at RL=3kohm, CL2=1000pF one transmitter switching
                                                                                                  • Propagation delay input to output is 0.2µs typ at RXIN=RXOUT, CL=150pF
                                                                                                  • Transition slew rate is 6V/µs min at TA=25°C, RL=3kohm to 7kohm, VCC=3.3V, CL=150pF to 1000pF
                                                                                                  • Input leakage current is ±0.01µA typ at TA=25°C
                                                                                                  • Transmitter output resistance is 300 ohm min at VCC=V+=V-=0V, VOUT=±2V
                                                                                                  • Transmitter propagation delay difference is 100ns typ at TA=25°C
                                                                                                  • Output short circuit current is ±60mA max at VCC=3V or 5V, VOUT=±12
                                                                                                  • TSSOP16 package
                                                                                                  • 0 to 70°C temperature range

                                                                                                  Technical Specifications

                                                                                                  Device Type

                                                                                                  RS232 Transceiver

                                                                                                  IC Interface Type

                                                                                                  RS232

                                                                                                  No. of Drivers

                                                                                                  2Drivers

                                                                                                  Communication Mode

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  ESD Protection

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  IC Type

                                                                                                  RS232 Transceiver

                                                                                                  No. of Receivers

                                                                                                  2Receivers

                                                                                                  No. of Transmitters

                                                                                                  2

                                                                                                  Data Rate Max

                                                                                                  400Kbps

                                                                                                  Driver Case Style

                                                                                                  SOIC

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  No. of Nodes

                                                                                                  -

                                                                                                  Fail Safe

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  IC Generic Number

                                                                                                  ST3232C

                                                                                                  Technical Docs (3)

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for ST3232CDR

                                                                                                  2 Products Found

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.