Need more?
Quantity | Price |
---|---|
1+ | $2.400 |
10+ | $1.770 |
25+ | $1.630 |
50+ | $1.540 |
100+ | $1.460 |
250+ | $1.370 |
500+ | $1.270 |
1000+ | $1.180 |
Product Information
Product Overview
ST3485EIDT is a ±15KV ESD protected, 3.3V low-power transceiver for RS-485 and RS-422 communications. This device contains one driver and one receiver in half-duplex configuration. This device transmits and receives at a guaranteed data rate of at least 12Mbps. All transmitter outputs and receiver inputs are protected to 15kV IEC 61000-4-2 air discharge. The driver is short-circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state.
- Operate from a single 3.3V supply - no charge pump required
- Interoperable with 5V logic, guaranteed 12Mbps data rate
- Industry standard 75176 pinout, -7V to 12V common mode input voltage range
- Current limiting and thermal shutdown for driver overload protection
- Guaranteed high receiver output state for floating inputs with no signal present
- VCC power supply current is 1.3mA typical at (no load, DI = 0V or VCC)
- Shutdown supply current is 1µA maximum at (DE = 0V, RE = VCC, DI = 0V or VCC)
- Propagation delay is 18ns typical at (RL= 27 ohm, CL = 15pF)
- Receiver input resistance is 24Kohm minimum at (VCM = -7V to 12V)
- Operating temperature range from -40°C to 125°C, S08 package
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
Half Duplex
3V
SOIC
8Pins
±8 kV (Contact), ±15 kV (Air Gap), ±12 kV (HBM)
-40°C
-
MSL 3 - 168 hours
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
1Receivers
1
15Mbps
3.6V
SOIC
64
-
125°C
-
ST3485EI
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate