Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST485ECDR
Newark Part No.13T9578
Technical Datasheet
9,168 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.631 |
10+ | $0.631 |
25+ | $0.629 |
50+ | $0.629 |
100+ | $0.629 |
250+ | $0.578 |
500+ | $0.578 |
1000+ | $0.578 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST485ECDR
Newark Part No.13T9578
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
Device TypeTransceiver
No. of Receivers1Receivers
IC Interface TypeRS422, RS485
No. of Transmitters1
No. of Drivers1Drivers
Communication ModeHalf Duplex
Data Rate Max5Mbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Driver Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes256
ESD Protection±8 kV (Contact), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
IC Generic NumberST485E
SVHCNo SVHC (21-Jan-2025)
Product Overview
±15KV ESD protected, low power RS485/RS422 transceiver. Each driver output and receiver input is protected against ± 15KV electrostatic discharge (HBM) (ESD) shocks, without latch-up. This parts contain one driver and one receiver in half duplex configuration. The ST485E is designed for bi-directional data communications on multipoint bus transmission lines (half-duplex applications).
- Operates from a single supply
- 300µA low quiescent current
- Designed for RS485 interface application
- Common mode input voltage range from -7 to 12V
- Driver maintains high impedance in 3-state or with the power OFF
- 70mV typical input hysteresis
- 30ns propagation delay, 5ns skew
- Current limiting and thermal shutdown for driver overload protection
- Allows up to 256 transceivers on the bus
- Temperature range from 0°C to 70°C
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Transmitters
1
Communication Mode
Half Duplex
Supply Voltage Min
4.75V
Driver Case Style
SOIC
No. of Pins
8Pins
ESD Protection
±8 kV (Contact), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
-
SVHC
No SVHC (21-Jan-2025)
Device Type
Transceiver
IC Interface Type
RS422, RS485
No. of Drivers
1Drivers
Data Rate Max
5Mbps
Supply Voltage Max
5.25V
IC Case / Package
SOIC
No. of Nodes
256
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
ST485E
Technical Docs (3)
Alternatives for ST485ECDR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate