Product Information
Product Overview
ST7FLITE-SK/RAIS is a cost effective Raisonance REva starter kit solutions for starting application development and evaluating ST7LITE microcontrollers. Kits contain all the hardware and software required to develop applications for microcontrollers, including the REva evaluation board, target ST7 microcontrollers, embedded RLink and the raisonance integrated development environment (Ride7) with application builder. REva mother board along with REva daughterboard featuring ST7FLITEU0, ST7FLITE09Y0, ST7FLIT19BF1 and ST7FLITE39F2 microcontrollers is designed for quick and easy evaluation of a complete range of features for ST7s. It is powered from the RLink’s USB connection to the host PC. Embedded RLink for in-circuit debugging and programming tool that uses in-circuit communication for ST7 and supports the JTAG protocol. It interfaces with the host PC via a USB connection.
- REva motherboard contains SO-DIMM/ 2 DB9 connector, I2C, EEPROM, Prototyping area, RS232 driver
- SO-DIMM connector to plug in interchangeable daughterboards
- Digital and analog I/O evaluation features, external analog connector, temperature sensor
- USB powered, no external power required
- VDD settings for 1.8V, 3.3V and 5V
- Interchangeable REva daughterboard features different STM7 MCUs permit application development
- Raisonance software: RFlasher7 device programming interface
- Ride7: Editor, SIMICE simulator, Rbuilder, C compiler, debugger, Project manager, and CodeCompressor
- Embedded Rlink interfaces USB to host PC
- Application board connection via ST SWIM, ICC or JTAG
Applications
Communications & Networking
Contents
REva v2 mother board, ST7LITEU0 daughter board, ST7LITE0 daughter board, ST7LITE1B daughter board, ST7LITE3 daughter board, Embedded RLink in-circuit debugger/programmer, Sample programs.
Technical Specifications
STMicroelectronics
ST7FLIT1xB, ST7FLITE0x, ST7FLITE3x
ARM7TDMI
REva mother board, ST7FLITE daughter board, RLink, Raisonance's RIDE
To Be Advised
32bit
ARM
ST7
-
Legislation and Environmental
Product Compliance Certificate