Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA515W
Newark Part No.13T9562
Your Part Number
Technical Datasheet
787 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.990 |
| 10+ | $5.190 |
| 25+ | $4.540 |
| 98+ | $4.270 |
| 147+ | $3.690 |
| 294+ | $3.110 |
| 539+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA515W
Newark Part No.13T9562
Technical Datasheet
Output Power x Channels @ Load40W x 1 @ 8Ohm, 20W x 2 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels4Channels
Supply Voltage Range10V to 36V
Supply Voltage Range10V to 36V
IC Case / PackagePowerSO
No. of Pins36Pins
Load Impedance8ohm
Output Type1 x Mono BTL, 4 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StylePowerSO
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels4 Channel
Output Power40W
Output Power (VA)40W
Technical Specifications
Output Power x Channels @ Load
40W x 1 @ 8Ohm, 20W x 2 @ 8Ohm
No. of Channels
4Channels
Supply Voltage Range
10V to 36V
No. of Pins
36Pins
Output Type
1 x Mono BTL, 4 x Stereo BTL
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
PowerSO
Automotive Qualification Standard
-
Output Power
40W
Audio Amplifier Type
AB
Supply Voltage Range
10V to 36V
IC Case / Package
PowerSO
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
4 Channel
Output Power (VA)
40W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability